20021221-00030T4LF

Heilind Number:BRG20021221-00030T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00030T4LF
ECAD Model:
3D Model

Description:

HD SMT SHOULDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00030T4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:30
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021221-00030T4LF

Detailed Description

Introducing the 20021221-00030T4LF, a high-density surface mount connector designed for demanding applications. With 30 gold-plated copper alloy contacts in a 2-row configuration, this connector ensures reliable signal transmission in even the harshest environments. The black high-temperature plastic housing, with a UL 94V-0 flammability rating, offers excellent durability and safety. Operating from -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its 1.27mm pitch and straight mount angle make it easy to integrate into your PCB design. RoHS compliant and rated for 125VAC, the 20021221-00030T4LF is the ideal choice for high-performance, environmentally conscious projects.