20021221-00050C8LF

Heilind Number:BRG20021221-00050C8LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00050C8LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021221-00050C8LF-HD SMT SHOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00050C8LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:50
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021221-00050C8LF

Detailed Description

Introducing the OEM ITEM 20021221-00050C8LF-HD SMT SHOU, a high-quality black surface mount connector that guarantees reliable performance in demanding applications. With a housing made of high temperature plastic and featuring 50 contacts in 2 rows, this connector is designed for durability and efficiency. The contacts, made of copper alloy and plated with GXT, ensure excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. The 1.27mm pitch and straight mount angle make installation easy and secure. With UL 94V-0 flammability rating and a voltage rating of 125 VAC, safety and compliance are assured. Perfect for use in hi-rel environments, the 2002122100050C8LF is a reliable solution for your connectivity needs.