20021221-00312C4LF

Heilind Number:BRG20021221-00312C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00312C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021221-00312C4LF-MTK127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00312C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00312C4LF

Detailed Description

Introducing the 20021221-00312C4LF, a high-performance OEM item designed for precision connectivity in electronic applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and reliability in a range of operating conditions. With 12 gold-plated copper alloy contacts arranged in two rows, it offers seamless signal transmission with a voltage rating of 125 VAC. The surface mount design with a 1.27mm pitch and straight mount angle allows for easy integration onto PCBs. UL 94V-0 rated for flammability and RoHS compliant, it meets stringent industry standards for safety and environmental responsibility. Ideal for hi-rel applications, the 2002122100312C4LF guarantees optimal performance in every use case.