20021221-10020C4LF

Heilind Number:BRG20021221-10020C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-10020C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021221-10020C4LF-SHR SMT HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-10020C4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021221-10020C4LF

Detailed Description

Introducing the OEM ITEM 20021221-10020C4LF-SHR SMT HDR, a high-performance Surface Mount Connector designed for demanding applications. With its rugged High Temperature Plastic housing and Gold-plated Copper Alloy contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 20 contacts arranged in 2 rows with a pitch of 1.27mm, it offers a compact and efficient solution for PCB connectivity. The straight mount angle and shrouded design enhance ease of assembly and provide additional protection. With a wide operating temperature range of -55°C to 125°C and a UL 94V-0 flammability rating, this connector meets stringent quality and safety standards. Ideal for use in hi-rel applications, it guarantees long-term durability and performance. Trust the Minitek series for superior quality and reliability in your electronic designs.