20021221-10050C9LF

Heilind Number:BRG20021221-10050C9LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-10050C9LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021221-10050C9LF-MINITEK127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-10050C9LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-10050C9LF

Detailed Description

Introducing the OEM ITEM 20021221-10050C9LF-MINITEK127, a high-performance connector designed for demanding applications. With 50 contacts arranged in 2 rows and a pitch of 1.27mm, this black connector offers reliable connectivity in surface mount installations. Crafted from high-temperature plastic with copper alloy contacts plated with GXT, it ensures durability and efficient signal transmission even in extreme operating conditions, with a wide temperature range from -55°C to 125°C. The straight mount angle and shrouded design provide easy and secure assembly, while its UL 94V-0 flammability rating guarantees safety. Suitable for PCB applications, this connector is ideal for various industries, from telecommunications to aerospace. Trust in the 20021221-10050C9LF for high-quality, high-reliability connectivity solutions.