20021311-00014T4LF

Heilind Number:BRG20021311-00014T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00014T4LF
ECAD Model:
3D Model

Description:

RCPT VT TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00014T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:14
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021311-00014T4LF

Detailed Description

Introducing the 20021311-00014T4LF, a high-performance RCPT VT TH connector designed for female applications. Constructed with durable High Temperature Plastic housing, this connector features 14 gold-plated contacts made of Phosphor Bronze, ensuring reliable conductivity in extreme operating conditions ranging from -55 °C to 125 °C. With a pitch of 1.27 mm and Through Hole mount type, it offers easy installation on PCBs. Boasting low contact resistance of 30 mΩ and 50 mΩ, and high insulation resistance of 1000 mOhm, it guarantees efficient performance. ROHS compliant and rated for 125 VAC, this connector is ideal for various hi-rel applications. With a mating cycle of 100, it ensures long-lasting connectivity, making it a top choice in the realm of PCB connectors.