20021311-00016T4LF

Heilind Number:BRG20021311-00016T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00016T4LF
ECAD Model:
3D Model

Description:

20021311-00016T4LF-RCPT VT TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00016T4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:16
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021311-00016T4LF

Detailed Description

Introducing the 20021311-00016T4LF, a high-performance female connector designed for reliability in demanding environments. Constructed with high temperature plastic housing and featuring 16 gold-plated phosphor bronze contacts, this connector ensures secure and efficient through-hole mounting. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 125 VAC, it is suitable for a variety of applications. The 1.27mm pitch and straight mount angle offer easy installation on PCBs. Boasting low contact resistance of 30mΩ (initial) and 50mΩ (after environmental testing), along with high insulation resistance of 1000mΩ, this connector guarantees optimal performance. With a durability of 100 mating cycles, it is built to last. The sleek black housing color adds a professional touch to any design. Trust the 20021311-00016T4LF for your connectivity needs.