20021311-00026T4LF

Heilind Number:BRG20021311-00026T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00026T4LF
ECAD Model:
3D Model

Description:

20021311-00026T4LF-RCPT VT TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00026T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:26
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021311-00026T4LF

Detailed Description

Introducing 20021311-00026T4LF, a high-performance connector designed for female gender applications in demanding environments. Crafted with high temperature plastic housing and featuring 26 gold-plated phosphor bronze contacts, this connector ensures reliable conductivity even in extreme conditions. With a straight through-hole mount type and a 1.27mm pitch, it offers easy installation on PCBs. Operating efficiently between -55°C to 125°C, it is suitable for a wide range of industrial applications. Boasting low contact resistance of 30mΩ (initial) and 50mΩ (after environmental testing), it guarantees optimal performance. The black housing color adds a sleek touch while the RoHS compliance aligns with environmental standards. With a voltage rating of 125VAC and insulation resistance of 1000mOhm, this connector is a dependable choice for your connectivity needs.