Introducing our 20021311-00030T4LF PCB Socket Receptacle Connector, designed for high-performance applications in demanding environments. With a durable housing made of high temperature plastic in sleek black, this connector ensures reliable operation even in extreme conditions, with a wide operating temperature range from -55°C to 125°C. Featuring 30 gold-plated contacts on a 1.27mm pitch, it guarantees excellent conductivity and signal integrity. The straight-through-hole mount type offers easy installation on PCBs. With a low contact resistance of 30mΩ, it provides efficient power transmission. RoHS compliant and rated for 125VAC, this connector meets industry standards for environmental responsibility and safety. Ideal for use in aerospace, defense, and industrial applications, it is built to withstand up to 100 mating cycles, ensuring long-lasting performance. Trust the 20021311-00030T4LF for your critical connectivity needs.