20021311-00044T4LF

Heilind Number:BRG20021311-00044T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00044T4LF
ECAD Model:
3D Model

Description:

20021311-00044T4LF-RCPT VT TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00044T4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:44
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021311-00044T4LF

Detailed Description

Introducing the 20021311-00044T4LF, a high-quality PCB Socket Receptacle Connector designed for reliable performance in demanding environments. Featuring a housing made of High Temperature Plastic in sleek black, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C. With 44 gold-plated contacts and a contact resistance of 30mΩ, it ensures efficient signal transmission with minimal interference. The through-hole mount type and straight angle configuration make installation easy and secure. Meeting RoHS compliance standards, it is not only high-performing but also environmentally friendly. With a voltage rating of 125VAC and insulation resistance of 1000mOhm, this connector is suitable for a wide range of applications, guaranteeing 100 mating cycles of durable connectivity. Whether in industrial machinery, automotive systems, or telecommunications equipment, the 20021311-00044T4LF is the ideal choice for your connectivity needs.