20021311-00050T4LF

Heilind Number:BRG20021311-00050T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00050T4LF
ECAD Model:
3D Model

Description:

20021311-00050T4LF-RCPT VT TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00050T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:50
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021311-00050T4LF

Detailed Description

Introducing our Female Through Hole Connector, SKU 20021311-00050T4LF, engineered for high-performance applications in demanding environments. Crafted from durable High Temperature Plastic, this connector features 50 gold-plated contacts on a 1.27mm pitch, ensuring reliable conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for harsh industrial settings. The straight mount angle allows for easy PCB installation, while the black housing color adds a sleek touch. Boasting low contact resistance of 30mΩ and high insulation resistance of 1000mΩ, this connector guarantees optimal signal transmission. Rated for 125VAC, with a lifespan of 100 mating cycles, it is ideal for use in various electronic systems. Trust in the quality and performance of our 2002131100050T4LF connector for your connectivity needs.