20021311-00060T1LF

Heilind Number:BRG20021311-00060T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00060T1LF
ECAD Model:
3D Model

Description:

20021311-00060T1LF-RCPT VT TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00060T1LF
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:60
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021311-00060T1LF

Detailed Description

Introducing the 20021311-00060T1LF, a high-performance PCB Socket Receptacle Connector designed for female gender applications. Constructed with durable High Temperature Plastic housing, this connector features 60 gold-plated contacts on a 1.27mm pitch, ensuring reliable and efficient connectivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. The straight mount type and through-hole installation make it easy to integrate. Boasting low contact resistance of 30mΩ to 50mΩ and high insulation resistance of 1000mΩ, it guarantees optimal signal transmission. Rated for 125VAC, with a mating cycle of 100, this connector is ideal for demanding industrial and commercial applications. The black housing color adds a sleek finish, while its compliance with RoHS standards ensures environmental sustainability. Upgrade your connectivity solutions with the 20021311-00060T1LF.