20021321-00006C4LF

Heilind Number:BRG20021321-00006C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00006C4LF
ECAD Model:
3D Model

Description:

1.27 BTB RCPT SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00006C4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00006C4LF

Detailed Description

This high-performance female connector, SKU 20021321-00006C4LF, is a crucial component for efficient PCB connections. Made from durable high-temperature plastic and featuring gold-plated phosphor bronze contacts, it ensures reliable conductivity in a wide temperature range from -55°C to 125°C. With six contacts arranged in two rows on a 1.27mm pitch, it offers precise and secure mounting options, whether surface-mounted or PCB-mounted. The straight mount angle facilitates easy installation. Boasting low contact resistance of 30mΩ and 50mΩ, and high insulation resistance of 1000mΩ, it guarantees optimal performance even in demanding environments. RoHS compliant and rated for 125VAC, this connector is a quality choice for various applications in the hi-rel sector. With a lifespan of 100 mating cycles, it ensures long-term connectivity. Available now for immediate shipping.