20021321-00008C4LF

Heilind Number:BRG20021321-00008C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00008C4LF
ECAD Model:
3D Model

Description:

1.27 BTB RCPT SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00008C4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00008C4LF

Detailed Description

Introducing the 20021321-00008C4LF, a high-performance female connector designed for reliable and efficient PCB connections. Constructed with durable high-temperature plastic housing and featuring eight gold-plated phosphor bronze contacts, this connector ensures optimal conductivity even in demanding operating conditions. With a straight surface mount design and a pitch of 1.27mm, it offers easy installation onto circuit boards. Operating at temperatures ranging from -55°C to 125°C, it guarantees stable performance in a wide range of environments. Boasting a voltage rating of 125 VAC and RoHS compliance, this connector is not only safe but also environmentally friendly. With a contact resistance of 30mΩ and 50mΩ, it guarantees minimal signal loss, while its insulation resistance of 1000mΩ ensures reliable isolation. Perfect for use in high-reliability applications, this connector is ideal for any project requiring secure and durable PCB connections.