20021321-00012C4LF

Heilind Number:BRG20021321-00012C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00012C4LF
ECAD Model:
3D Model

Description:

1.27 BTB RCPT SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00012C4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00012C4LF

Detailed Description

Introducing the 20021321-00012C4LF, a high-performance female PCB socket receptacle designed for durability and reliability. Constructed with high temperature plastic housing and featuring gold-plated phosphor bronze contacts, this connector ensures optimal conductivity even in harsh operating environments. With a pitch of 1.27mm and a straight mount angle, it is suitable for surface mount applications. Rated for a wide temperature range from -55°C to 125°C, it guarantees stable performance in varying conditions. With a maximum voltage rating of 125VAC and RoHS compliance, it meets international safety standards. Ideal for hi-rel applications, this connector is engineered to provide 100 mating cycles without compromising on quality. The black housing color adds a sleek finish, making it a perfect choice for professional electronic assemblies. Trust the 20021321-00012C4LF for seamless connectivity in your PCB designs.