20021321-00014C4LF

Heilind Number:BRG20021321-00014C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00014C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-00014C4LF-REPT SMT 2X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00014C4LF
Series:Minitek
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00014C4LF

Detailed Description

Introducing the OEM ITEM 20021321-00014C4LF-REPT SMT 2X, a high-performance connector from the Minitek series. Designed for reliability in demanding environments, this female connector features a housing made of high temperature plastic and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With 14 contacts arranged in 2 rows on a 1.27mm pitch, it offers versatile connectivity options for your PCB applications. Its surface mount and PCB mount capabilities, along with a straight mount angle, make installation a breeze. Operating seamlessly from -55°C to 125°C, it's suitable for a wide range of industrial and commercial settings. With a low contact resistance of 30mΩ, high insulation resistance of 1000mOhm, and a voltage rating of 125VAC, this connector guarantees optimal performance. It's the perfect choice for high-reliability applications that demand precision and longevity.