20021321-00014D4LF

Heilind Number:BRG20021321-00014D4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00014D4LF
ECAD Model:
3D Model

Description:

1.27 BTB RCPT SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00014D4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00014D4LF

Detailed Description

This high-performance female surface mount connector, SKU 20021321-00014D4LF, is a reliable solution for your PCB board connections. Made of durable high-temperature plastic with gold-plated phosphor bronze contacts, it ensures optimal conductivity and longevity. With 14 contacts arranged in 2 rows and a pitch of 1.27mm, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its black housing color and straight mount angle provide versatility in design. With a contact resistance of 30mΩ and insulation resistance of 1000mΩ, it guarantees stable performance. RoHS compliant and rated for 125VAC, this connector meets high industry standards. Perfect for demanding environments, it offers 100 mating cycles. Trust in the quality and precision of this PCB socket receptacle connector for your connectivity needs.