20021321-00014T4LF

Heilind Number:BRG20021321-00014T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00014T4LF
ECAD Model:
3D Model

Description:

20021321-00014T4LF-RCPT SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00014T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:14
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021321-00014T4LF

Detailed Description

This high-quality female PCB socket receptacle, SKU 20021321-00014T4LF, boasts a durable construction with high-temperature plastic housing and gold-plated phosphor bronze contacts, ensuring reliable performance in a wide range of environments. With 14 contacts arranged in 2 rows and a 1.27mm pitch, it offers seamless connectivity for your PCB applications. Operating efficiently between -55°C to 125°C, it guarantees optimal functionality even in extreme conditions. RoHS compliant and featuring a black housing color, it not only meets environmental standards but also adds a sleek touch to your designs. With a low contact resistance of 30mΩ to 50mΩ, excellent insulation resistance of 1000mOhm, and a voltage rating of 125VAC, this connector delivers outstanding electrical performance. Designed for surface mount or PCB mount installation with a straight mount angle, it facilitates easy integration into your electronic systems. With a lifespan of 100 mating cycles, it ensures long-term durability. A vital component in the hi-rel connectors category, this product, also known by the acronym 2002132100014T4LF, is a must-have for your connectivity needs.