20021321-00016C8LF

Heilind Number:BRG20021321-00016C8LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00016C8LF
ECAD Model:
3D Model

Description:

20021321-00016C8LF-RCPT SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00016C8LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00016C8LF

Detailed Description

Introducing the 20021321-00016C8LF, a high-performance connector designed for female gender applications in demanding environments. Constructed with high temperature plastic housing and featuring 16 contacts arranged in 2 rows, this connector ensures reliable connectivity. With surface mount and PCB mount compatibility, installation is a breeze. The phosphor bronze contacts with GXT plating offer excellent conductivity, while the straight mount angle allows for easy integration. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. With a pitch of 1.27mm and a voltage rating of 125VAC, it is suitable for a wide range of electronic devices. The black housing color and durable construction make it both functional and visually appealing. Meeting stringent quality standards, including an insulation resistance of 1000mOhm and 100 mating cycles, this connector is a reliable choice for your connectivity needs.