20021321-00016T1LF

Heilind Number:BRG20021321-00016T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00016T1LF
ECAD Model:
3D Model

Description:

20021321-00016T1LF-RCPT SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00016T1LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:16
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021321-00016T1LF

Detailed Description

This high-performance 20021321-00016T1LF PCB Socket Receptacle Connector is designed for reliable surface mount assembly in female gender applications. Constructed with durable high temperature plastic housing in sleek black, it features 16 gold-plated contacts made of phosphor bronze for optimal conductivity. With a pitch of 1.27 mm and straight mount angle, it ensures secure PCB connection. Operating efficiently in temperatures ranging from -55 °C to 125 °C, this RoHS-compliant connector offers high reliability with an insulation resistance of 1000 mOhm and 100 mating cycles. Perfect for demanding environments, it has a voltage rating of 125 VAC and low contact resistance of 30 mΩ. Ideal for use in hi-rel systems, it is a top choice for high-performance electronic applications.