20021321-00028C1LF

Heilind Number:BRG20021321-00028C1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00028C1LF
ECAD Model:
3D Model

Description:

20021321-00028C1LF-RECEPTACLE 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00028C1LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:28
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00028C1LF

Detailed Description

The 20021321-00028C1LF is a high-performance surface mount PCB socket receptacle, designed specifically for female connectors. Its durable housing is made of high temperature plastic in a sleek black color, ensuring reliable operation in a wide range of environments. With 28 gold-plated phosphor bronze contacts arranged in two rows, this connector offers exceptional connectivity and signal transmission. Featuring a straight mount angle and a pitch of 1.27mm, it is easy to install on PCBs. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 125 VAC, it is suitable for various applications. The 20021321-00028C1LF guarantees high reliability, with a low contact resistance of 30mΩ and insulation resistance of 1000mΩ. It is tested for 100 mating cycles, making it a durable and long-lasting solution for your connectivity needs.