20021321-00032C4LF

Heilind Number:BRG20021321-00032C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00032C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-00032C4LF-RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00032C4LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:32
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021321-00032C4LF

Detailed Description

Introducing the OEM ITEM 20021321-00032C4LF-RECEPTACLE from the Minitek series, a high-performance connector designed for demanding applications. This female receptacle features a durable housing made of high-temperature plastic, ensuring reliable operation even in harsh environments. With 32 gold-plated contacts arranged in two rows on a 1.27mm pitch, it offers high-density connectivity for printed circuit boards. The surface mount and straight PCB mount options make installation easy and secure. Operating between -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With a low contact resistance of 30mΩ to 50mΩ, it guarantees efficient signal transmission. Additionally, its black housing color adds a sleek touch to any design. Meeting stringent quality standards, including a 1000mOhm insulation resistance and 100 mating cycles durability, this connector ensures long-lasting performance. Perfect for use in hi-rel applications, it is a reliable choice for your connectivity needs.