20021321-00040C1LF

Heilind Number:BRG20021321-00040C1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00040C1LF
ECAD Model:
3D Model

Description:

20021321-00040C1LF-RECEPTACLE 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00040C1LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:40
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021321-00040C1LF

Detailed Description

The Minitek Female Connector, part number 20021321-00040C1LF, offers reliable PCB connectivity with its 40 gold-plated contacts. Designed for surface mount installation, this connector features a high temperature plastic housing in sleek black, ensuring durability in a wide operating temperature range from -55°C to 125°C. With a pitch of 1.27mm and straight mount angle, it facilitates easy PCB assembly. The phosphor bronze contacts guarantee low contact resistance of 30mΩ and 50mΩ, while providing excellent insulation resistance of 1000mOhm. RoHS compliant and rated for 125VAC, this connector is ideal for various high-performance applications in the electronics industry. With a 100-cycle mating durability, it ensures long-lasting and secure connections. Perfect for demanding environments, this Minitek connector is a reliable and efficient solution for your PCB interconnect needs.