20021321-00040T4LF

Heilind Number:BRG20021321-00040T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00040T4LF
ECAD Model:
3D Model

Description:

1.27 BTB RCPT SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00040T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:40
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021321-00040T4LF

Detailed Description

This high-quality female connector, SKU 20021321-00040T4LF, is designed for reliable and efficient performance in electronic applications. Constructed with high temperature plastic housing and featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. With a total of 40 contacts arranged in 2 rows, it offers ample connectivity options. The surface mount and PCB mount compatibility make installation a breeze. Operating within a wide temperature range from -55°C to 125°C, it is suitable for diverse environmental conditions. Meeting RoHS compliance standards and boasting a voltage rating of 125 VAC, this connector guarantees safety and reliability. Perfect for use in hi-rel applications, it is a must-have component for any electronic project.