| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021321-00050C1LF |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | PCB Mount, Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Contact Resistance: | 30 mΩ, 50 mΩ |
| Number of Contacts: | 50 |
| Insulation Resistance: | 1000 mOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Minitek |
| SKU: | BRG20021321-00050C1LF |
20021321-00050C1LF
| Heilind Number: | BRG20021321-00050C1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021321-00050C1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Series Female Connector, SKU 20021321-00050C1LF, designed for high-performance applications. Featuring a durable housing made of High Temperature Plastic, this connector ensures reliable operation even in extreme environments. With 50 gold-plated contacts arranged in 2 rows and a pitch of 1.27mm, it offers efficient signal transmission. The Surface Mount and PCB Mount compatibility make installation easy. Operating temperature ranging from -55°C to 125°C, along with low contact resistance of 30mΩ, guarantees optimal performance. The black housing color adds a sleek touch, while the insulation resistance of 1000mOhm and 100 mating cycles ensure longevity. Suitable for various connectivity needs, this connector is a vital component in any electronic setup.

