| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021321-00080T4LF |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ, 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021321-00080T4LF |
20021321-00080T4LF
| Heilind Number: | BRG20021321-00080T4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021321-00080T4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021321-00080T4LF, a high-performance female connector designed for surface mount or PCB mount applications. Built with durable high-temperature plastic housing and featuring 80 gold-plated contacts, this connector ensures reliable signal transmission in a wide range of operating conditions, from -55°C to 125°C. With a pitch of 1.27mm and a straight mount angle, it offers easy and secure installation. The phosphor bronze contact material guarantees low contact resistance of 30mΩ to 50mΩ, while the black housing color adds a sleek finish to any design. Meeting stringent quality standards, this connector is ideal for hi-rel applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity with the 20021321-00080T4LF.

