20021321-00312C4LF

Heilind Number:BRG20021321-00312C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00312C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-00312C4LF-REPT SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00312C4LF
Series:Minitek
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00312C4LF

Detailed Description

Introducing the OEM ITEM 20021321-00312C4LF-REPT SMT, a high-performance connector designed for demanding applications. Part of the Minitek series, this female connector features a rugged housing made of high-temperature plastic, ensuring reliable operation in extreme environments. With 12 gold-plated contacts arranged in 2 rows, it offers efficient signal transmission with low contact resistance. Suitable for surface mount PCB installation, this connector boasts a pitch of 1.27mm and a straight mount angle for easy integration. Operating within a wide temperature range of -55°C to 125°C, it guarantees performance stability in varying conditions. With a voltage rating of 125VAC and excellent insulation resistance of 1000mOhm, it meets stringent quality standards for connectivity. Trust the 20021321-00312C4LF-REPT SMT for your critical electronic applications.