20021321-10010C1LF

Heilind Number:BRG20021321-10010C1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-10010C1LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-10010C1LF-RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-10010C1LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:10
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021321-10010C1LF

Detailed Description

Introducing the OEM ITEM 20021321-10010C1LF-RECEPTACLE from the Minitek series, a high-performance female connector built for durability and reliability. Designed for surface mount and PCB mount applications, this receptacle features 10 gold-plated contacts on 2 rows with a 1.27mm pitch, ensuring secure and efficient connections. Constructed with high temperature plastic housing in a sleek black color, it offers a wide operating temperature range from -55°C to 125°C. With a low contact resistance of 30mΩ and insulation resistance of 1000mΩ, it guarantees optimal performance in various environments. RoHS compliant and rated for 125VAC, this connector is ideal for hi-rel applications in the aerospace, military, and telecommunications industries. Trust in the 20021321-10010C1LF for superior connectivity solutions.