| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021321-10016C4LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ, 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021321-10016C4LF |
20021321-10016C4LF
| Heilind Number: | BRG20021321-10016C4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021321-10016C4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 20021321-10016C4LF-RECEPTACLE from the Minitek series, a high-performance female connector designed for reliable surface mount PCB applications. Featuring 16 gold-plated contacts in a 2-row configuration with a pitch of 1.27mm, this connector ensures secure and efficient signal transmission. Constructed with high temperature plastic housing and phosphor bronze contacts, it offers durability and longevity even in harsh operating conditions. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 125 VAC, it is suitable for a variety of industrial and commercial applications. RoHS compliant and with an insulation resistance of 1000 mOhm, it meets stringent quality standards. Trust in the 20021321-10016C4LF for your connectivity needs.

