20021321-10020C4LF

Heilind Number:BRG20021321-10020C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-10020C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-10020C4LF-RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-10020C4LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:20
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021321-10020C4LF

Detailed Description

Introducing the OEM ITEM 20021321-10020C4LF-RECEPTACLE from the Minitek series, a high-performance female connector designed for surface mount PCB applications. Crafted with durable high-temperature plastic housing, this receptacle features 20 gold-plated phosphor bronze contacts in a 1.27mm pitch, ensuring reliable signal transmission in demanding environments. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 125VAC, it is suitable for a variety of industrial and commercial applications. The black housing color and straight mount angle offer easy integration into any PCB layout. RoHS compliant and tested for 100 mating cycles, this connector guarantees long-term performance and environmental sustainability. Trust the 2002132110020C4LF for seamless connectivity in your next project.