20021321-10040C4LF

Heilind Number:BRG20021321-10040C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-10040C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-10040C4LF-RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-10040C4LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:40
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021321-10040C4LF

Detailed Description

Introducing the OEM ITEM 20021321-10040C4LF-RECEPTACLE from the Minitek series, a high-performance connector designed for precision electronic applications. This female receptacle features 40 gold-plated contacts for reliable signal transmission, housed in durable high-temperature plastic. With a pitch of 1.27mm and a straight mount angle, it offers easy surface mount installation on PCBs. Operating seamlessly in a wide temperature range from -55°C to 125°C, this connector ensures stable performance even in harsh environments. Boasting low contact resistance of 30mΩ and 50mΩ, it guarantees optimal conductivity. The black housing color not only adds a sleek aesthetic touch but also provides excellent insulation, with an insulation resistance of 1000mOhm. With a voltage rating of 125VAC and a minimum of 100 mating cycles, this connector is ideal for demanding applications in industrial, aerospace, and telecommunications sectors. Trust in the 2002132110040C4LF for superior connectivity and reliability.