| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021321-10050D4LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ, 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021321-10050D4LF |
20021321-10050D4LF
| Heilind Number: | BRG20021321-10050D4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021321-10050D4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Female Connector, part number 20021321-10050D4LF, designed for high-performance surface mount applications. With 50 gold-plated contacts on a 1.27mm pitch, this connector ensures reliable signal transmission in demanding environments. The housing is made of durable high-temperature plastic, suitable for operating temperatures ranging from -55°C to 125°C. Featuring a straight mount angle, it is easy to install on PCBs. With a low contact resistance of 30mΩ and excellent insulation resistance of 1000mΩ, this connector guarantees optimal connectivity. Compliant with RoHS standards, it is ideal for various industrial applications. Trust in the quality and precision of the Minitek Female Connector for your connectivity needs.

