20021321-20008C4LF

Heilind Number:BRG20021321-20008C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-20008C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021321-20008C4LF-RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-20008C4LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:8
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Minitek
SKU:BRG20021321-20008C4LF

Detailed Description

Introducing the 20021321-20008C4LF, a high-performance OEM item designed for precision connectivity in electronic applications. Part of the Minitek series, this receptacle boasts a durable housing made of high-temperature plastic, ensuring reliability in various operating conditions. With 8 gold-plated contacts arranged in 2 rows on a 1.27mm pitch, it offers secure and efficient PCB mounting. The straight angle design facilitates easy installation, while the phosphor bronze contact material guarantees low resistance and optimal signal transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a black housing and a voltage rating of 125VAC, it meets industry standards for both performance and aesthetics. Trust the 20021321-20008C4LF for your critical connectivity needs.