20021323-00008C4LF

Heilind Number:BRG20021323-00008C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00008C4LF
ECAD Model:
3D Model

Description:

20021323-00008C4LF-RCPT BOTTOM 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00008C4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:8
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG20021323-00008C4LF

Detailed Description

This high-quality Female Surface Mount Connector, SKU 20021323-00008C4LF, is a reliable and efficient solution for your electronic connectivity needs. With its durable High Temperature Plastic housing, this connector is designed to withstand extreme operating conditions ranging from -40°C to 105°C. Featuring 8 gold-plated Copper Alloy contacts in a 2-row configuration with a 1.27mm pitch, it ensures excellent signal transmission and conductivity. The black housing color adds a sleek touch to your PCB assembly. With a low contact resistance of 30mΩ and insulation resistance of 100 MOhm, this connector guarantees optimal performance and reliability. It is compliant with RoHS standards and rated for 125VAC, making it suitable for a wide range of applications in various industries. With a mating cycle of 100, you can trust in the longevity of this connector for your projects.