20021323-00008D1LF

Heilind Number:BRG20021323-00008D1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00008D1LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021323-00008D1LF-RCPT BOTTOM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00008D1LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021323-00008D1LF

Detailed Description

Introducing the OEM ITEM 20021323-00008D1LF-RCPT BOTTOM, a high-performance surface mount connector designed for female applications. Crafted with durable high temperature plastic housing, this connector features 8 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable and efficient connectivity. With a wide operating temperature range of -40°C to 105°C, it is suitable for various environments. The 1.27mm pitch and straight mount angle facilitate easy installation on PCBs. Boasting low contact resistance of 30mΩ and high insulation resistance of 100 MOhm, it guarantees superior performance. Rated for 125VAC, it is ideal for demanding electrical applications. Trust in the 20021323-00008D1LF for high-quality, long-lasting connectivity solutions.