20021323-00010D1LF

Heilind Number:BRG20021323-00010D1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00010D1LF
ECAD Model:
3D Model

Description:

20021323-00010D1LF-RCPT BOTTOM 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00010D1LF
Pitch:1.27 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:10
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG20021323-00010D1LF

Detailed Description

Introducing the 20021323-00010D1LF, a high-performance PCB Socket Receptacle Connector designed for reliable surface mount applications. With a durable housing made of High Temperature Plastic in sleek black, this connector features 10 gold-plated copper alloy contacts in a 2-row configuration, ensuring optimal signal transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees consistent performance in various environments. With a pitch of 1.27mm and straight mount angle, it offers easy and efficient installation. Boasting low contact resistance of 30mΩ and high insulation resistance of 100 MOhm, it ensures minimal signal loss and superior reliability. Rated for 125VAC and 100 mating cycles, it's perfect for demanding industrial and commercial applications. Upgrade your connectivity solutions with the 20021323-00010D1LF.