20021323-00012D1LF

Heilind Number:BRG20021323-00012D1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00012D1LF
ECAD Model:
3D Model

Description:

20021323-00012D1LF-RCPT BOTTOM 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00012D1LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021323-00012D1LF

Detailed Description

Introducing the 20021323-00012D1LF, a high-performance surface mount connector designed for demanding applications. Featuring a durable housing made of high-temperature plastic in sleek black, this connector ensures reliable operation even in extreme environments. With 12 gold-plated copper alloy contacts arranged in two rows, it offers excellent conductivity and signal transmission. Boasting a wide operating temperature range from -40°C to 105°C, it is suitable for use in a variety of settings. The 1.27mm pitch and straight mount angle make installation easy and efficient. With a low contact resistance of 30mΩ and high insulation resistance of 100 MOhm, this connector guarantees optimal performance. Rated for 125VAC, it is ideal for power and signal transmission on PCBs. Backed by 100 mating cycles, it ensures long-term durability. Whether for industrial, automotive, or aerospace applications, the 20021323-00012D1LF is the perfect choice for high-reliability connectivity.