20021323-00016C1LF

Heilind Number:BRG20021323-00016C1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00016C1LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021323-00016C1LF-RCPT BOTTOM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00016C1LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021323-00016C1LF

Detailed Description

Introducing the OEM ITEM 20021323-00016C1LF-RCPT BOTTOM, a high-performance surface mount receptacle connector designed for seamless PCB integration. Featuring a durable high temperature plastic housing in sleek black, this connector offers reliable connectivity with its 16 gold-plated copper alloy contacts. With a pitch of 1.27mm and straight mount angle, it ensures precise and secure assembly. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a low contact resistance of 30mΩ, 50mΩ, and high insulation resistance of 100 MOhm, it guarantees optimal performance. The 125 VAC voltage rating and 100 mating cycles make it a durable and long-lasting solution. Perfect for hi-rel environments, this connector is a must-have for your connectivity needs.