| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021323-00016D1LF |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ, 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021323-00016D1LF |
20021323-00016D1LF
| Heilind Number: | BRG20021323-00016D1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021323-00016D1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021323-00016D1LF, a high-performance female connector designed for demanding applications. With a housing material of high temperature plastic, this connector can withstand extreme operating conditions ranging from -40°C to 105°C. Featuring 16 gold-plated copper alloy contacts in a 2-row configuration, it ensures reliable and efficient signal transmission. The surface mount design with a 1.27mm pitch allows for easy installation on PCBs. With a low contact resistance of 30mΩ and high insulation resistance of 100 MOhm, it guarantees optimal performance. Rated for 125VAC, this connector is suitable for a wide range of electronic devices. Trust in the 20021323-00016D1LF for your connectivity needs.

