20021323-00020T4LF

Heilind Number:BRG20021323-00020T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00020T4LF
ECAD Model:
3D Model

Description:

RCPT BOTTOM SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00020T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:20
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG20021323-00020T4LF

Detailed Description

Introducing the 20021323-00020T4LF, a high-performance RCPT BOTTOM SMT connector designed for reliable surface mount applications. With 20 gold-plated contacts arranged in two rows, this connector ensures secure and efficient connectivity. The housing, made of high temperature plastic in sleek black color, can withstand extreme operating conditions ranging from -40°C to 105°C. Featuring a 1.27mm pitch and straight mount angle, it offers easy installation on PCBs. With low contact resistance of 30mΩ and high insulation resistance of 100MOhm, this connector guarantees excellent signal integrity. RoHS compliant and rated for 125VAC, it meets international standards for environmental and electrical safety. Perfect for hi-rel applications, the 20021323-00020T4LF is the ideal choice for demanding connectivity needs in a variety of industries.