20021323-00064D4LF

Heilind Number:BRG20021323-00064D4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021323-00064D4LF
ECAD Model:
3D Model

Description:

20021323-00064D4LF-RCPT BOTTOM 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021323-00064D4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:64
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021323-00064D4LF

Detailed Description

Introducing the 20021323-00064D4LF, a high-performance female connector designed for seamless surface mount installation. Crafted with durable high temperature plastic housing, this connector ensures reliable operation even in extreme environments, with a wide operating temperature range from -40°C to 105°C. Featuring 64 gold-plated contacts in a 1.27mm pitch, it guarantees efficient signal transmission with low contact resistance of 30mΩ to 50mΩ. With a voltage rating of 125 VAC and insulation resistance of 100 MOhm, this connector is ideal for high-speed data and power applications. Its black housing color adds a sleek touch, while its straight mount angle and 100 mating cycles offer easy and long-lasting connectivity. Trust in the 20021323-00064D4LF for your PCB connection needs.