20021444-00006T4LF

Heilind Number:BRG20021444-00006T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021444-00006T4LF
ECAD Model:
3D Model

Description:

20021444-00006T4LF-CTB 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021444-00006T4LF
Pitch:1.27 mm
Gender:Female
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Plastic
Contact Resistance:50 mΩ
Number of Contacts:6
Termination Method:IDC
Insulation Resistance:100 MOhm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG20021444-00006T4LF

Detailed Description

Introducing the Minitek Female PCB Socket Receptacle, a versatile and reliable connector designed for high-performance electronic applications. Constructed with durable plastic housing and featuring 6 gold-plated copper alloy contacts, this connector ensures secure and efficient signal transmission. With a pitch of 1.27mm, it offers precise connectivity on PCB boards. Operating seamlessly in a wide temperature range from -40°C to 85°C, it is suitable for various environments. Boasting low contact resistance of 50mΩ and high insulation resistance of 100 MOhm, it guarantees optimal signal integrity. With a voltage rating of 125VAC and 100 mating cycles, it meets the demands of industrial and commercial settings. The black housing color adds a sleek touch to any design. Ideal for hi-rel applications, this connector ( 20021444-00006T4LF) is a must-have in your electronic toolkit.