20021444-00010T1LF

Heilind Number:BRG20021444-00010T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021444-00010T1LF
ECAD Model:
3D Model

Description:

CTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021444-00010T1LF
Series:Minitek
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Contact Resistance:50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021444-00010T1LF

Detailed Description

Introducing the CTB Minitek Female Connector, a reliable and high-performance solution for your PCB connectivity needs. With a durable plastic housing in sleek black, this connector features 10 gold-plated contacts, ensuring optimal signal transmission. Utilizing IDC termination, it offers easy and efficient installation. Operating in a wide temperature range from -40°C to 85°C, this connector is suitable for various environments. With a pitch of 1.27mm and 100 mating cycles, it provides long-lasting durability. RoHS compliant and rated for 125VAC, you can trust in its safety and reliability. Perfect for your high-speed data and power applications, the CTB Minitek Female Connector guarantees secure and stable connections every time.