20021444-00012T4LF

Heilind Number:BRG20021444-00012T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021444-00012T4LF
ECAD Model:
3D Model

Description:

20021444-00012T4LF-CTB 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021444-00012T4LF
Series:Minitek
Gender:Female
Housing Material:Plastic
Number of Contacts:12
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Contact Resistance:50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021444-00012T4LF

Detailed Description

Introducing the Minitek Female Connector, a high-performance solution for your PCB connectivity needs. With a durable plastic housing and 12 gold-plated contacts, this connector ensures reliable and efficient signal transmission. Featuring IDC termination and a pitch of 1.27mm, it offers easy installation on your board. Operating in a wide temperature range from -40°C to 85°C, it is suitable for various environments. With a low contact resistance of 50mΩ and high insulation resistance of 100 MOhm, it guarantees optimal performance. Rated for 125VAC, it is perfect for power and data applications. Designed for 100 mating cycles, it offers long-lasting durability. In sleek black housing, it not only performs well but also looks great in your setup. Trust in the Minitek Female Connector for seamless connectivity in your projects.