| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021444-00020T4LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Contact Resistance: | 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021444-00020T4LF |
20021444-00020T4LF
| Heilind Number: | BRG20021444-00020T4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021444-00020T4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek CTB Female Connector, a high-performance solution for your PCB connectivity needs. With a durable plastic housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission in any application. Featuring 20 contacts in 2 rows with IDC termination, it offers easy and efficient installation. Operating between -40°C to 85°C, it guarantees performance in a wide range of environments. With a pitch of 1.27mm and a voltage rating of 125VAC, it is suitable for various electronics projects. RoHS compliant and offering 100 mating cycles, it meets industry standards for reliability and sustainability. Perfect for use in aerospace, automotive, and industrial applications, the Minitek CTB Connector ( 20021444-00020T4LF) is your go-to choice for secure and efficient PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2023 | PCN23073 - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

