| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021511-00006T4LF |
| Color: | Black |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.3 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 125 VAC |
| Mating Length: | 2.4 mm |
| SKU: | BRG20021511-00006T4LF |
20021511-00006T4LF
| Heilind Number: | BRG20021511-00006T4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021511-00006T4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021511-00006T4LF, a reliable and high-performance PCB pin header connector designed for seamless through-hole mounting. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and longevity even in the most demanding environments. With six gold-plated copper alloy contacts, it guarantees excellent conductivity and signal transmission. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. With a pitch of 1.27mm and a straight mount angle, it offers easy installation and secure connectivity. Its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. With a voltage rating of 125 VAC and a mating length of 2.4mm, it meets high-quality standards for reliable performance. Whether for industrial, commercial, or residential use, this connector is the perfect choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2023 | PCN23073 - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

