| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021511-00020T4LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.3 mm |
| Mating Length: | 2.4 mm |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG20021511-00020T4LF |
20021511-00020T4LF
| Heilind Number: | BRG20021511-00020T4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021511-00020T4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021511-00020T4LF, a high-performance PCB pin header connector designed for reliability in demanding environments. With a pitch of 1.27mm and through-hole mount type, this connector ensures secure and stable connections on circuit boards. Featuring 20 gold-plated copper alloy contacts, it offers excellent conductivity and durability, with a voltage rating of 125VAC. The black housing, made of high-temperature plastic with UL 94V-0 flammability rating, guarantees safety and longevity. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is ideal for use in a wide range of applications. RoHS compliant and meticulously crafted for quality, the 20021511-00020T4LF is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2023 | PCN23073 - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

