| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021512-00020T4LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.3 mm |
| Mating Length: | 3 mm |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG20021512-00020T4LF |
20021512-00020T4LF
| Heilind Number: | BRG20021512-00020T4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021512-00020T4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021512-00020T4LF, a high-performance PCB Pin Header designed for reliability in extreme operating conditions. With a durable High Temperature Plastic housing and Gold-plated Copper Alloy contacts, this connector ensures secure and efficient signal transmission. Featuring a Right Angle mount type and Through Hole installation, it offers versatile connectivity options. UL 94V-0 rated for fire safety and with a wide operating temperature range from -40°C to 85°C, it is ideal for industrial and automotive applications. With 20 contacts and a pitch of 1.27mm, it provides high-density connectivity on PCBs. Trust in the 20021512-00020T4LF for your critical electronic connections.

