| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021521-00006D8LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Shroud Type: | Yes |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG20021521-00006D8LF |
20021521-00006D8LF
| Heilind Number: | BRG20021521-00006D8LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021521-00006D8LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021521-00006D8LF, a high-quality black Minitek connector designed for efficient and reliable surface mount applications. Constructed with durable high temperature plastic housing, this connector features six gold-plated copper alloy contacts, ensuring optimal conductivity and signal integrity. With a pitch of 1.27mm and straight mount angle, it offers easy installation on PCBs. The connector is UL 94V-0 rated for enhanced safety and can operate in temperatures ranging from -40°C to 85°C. With a current rating of 1A and voltage rating of 125VAC, it is suitable for various electronic devices. Trust in the 20021521-00006D8LF for your connectivity needs, a dependable solution in the world of PCB connectors.

