| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021521-00010E1LF |
| Color: | Black |
| Series: | Minitek |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Surface Mount |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Mating Length: | 3.05 mm |
| SKU: | BRG20021521-00010E1LF |
20021521-00010E1LF
| Heilind Number: | BRG20021521-00010E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021521-00010E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 20021521-00010E1LF-HD SMT connector, a crucial component in the Minitek series. Designed for high-performance applications, this connector boasts a robust construction with a housing made of high-temperature plastic, ensuring durability in extreme conditions. With 10 gold-plated contacts and a pitch of 1.27mm, it guarantees reliable and efficient signal transmission. Its surface mount design and IDC termination method make for easy and secure installation on PCBs. Rated for a maximum operating temperature of 105°C and meeting UL 94V-0 flammability standards, it prioritizes safety and performance. RoHS compliant and capable of handling 1A of current at 125VAC, this connector is not only environmentally friendly but also suitable for a wide range of industrial and electronic applications. Upgrade your connectivity with the 20021521-00010E1LF-HD SMT connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN25043 - Design Change. Change square cap and replace by cap C angle | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

